- Home ›
- All Products›
- 787-1722
Description
+
EPSITRON ® ECO power supply - single-phase - 24 VDC - 5 A - DIN and chassis mount options
Search Keywords: 7871722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1722
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$94.94
5
$87.85
10
$85.31
15
$84.03
25
$80.63
50 +
$79.89
Click for Quote
Log in
to unlock special pricing