- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 787-1668/000-054
Description
+
Electronic circuit breaker - 8-channel - 24 VDC - 2 € 10 A - signal contact
Search Keywords: 7871668000054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1668/000-054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$483.31
3
$473.64
5 +
$464.17
Click for Quote
Log in
to unlock special pricing