Image is representational - see manufacturer specifications

WAGO Authorized Distributor

787-1668

Electronic circuit breaker - 8-channel - 24 VDC - 2 ... 10 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electronic circuit breaker - 8-channel - 24 VDC - 2 ... 10 A
Search Keywords: 7871668
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 787-1668
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363010900
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 787-1668 RoHS compliant?
Yes, 787-1668 is RoHS compliant.
What is the lead time for 787-1668?
The standard lead time for 787-1668 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$448.62
3
$438.03
5 +
$428.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!