- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 787-1664/004-1000
Description
+
Electronic circuit breaker - 4-channel - 24 VDC - 3.8 A - active current limitation - NEC Class 2
Search Keywords: 78716640041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1664/004-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$406.80
3
$395.75
5 +
$393.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT