- Home ›
- All Products›
- 787-1664/000-250
Description
+
Electronic circuit breaker - 4-channel - 48 VDC - 2 ... 10 A - signal contact
Search Keywords: 7871664000250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1664/000-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$408.46
3
$402.34
5 +
$396.30
Click for Quote
Log in
to unlock special pricing