- Home ›
- All Products›
- 787-1633
Description
+
EPSITRON® CLASSIC power supply - 2-phase - output voltage 48 VDC - 5 A
Search Keywords: 7871633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$536.04
3
$521.36
5 +
$516.52
Click for Quote
Log in
to unlock special pricing