- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 787-1632
Description
+
EPSITRON® CLASSIC power supply - 1-phase - output voltage 24 VDC - 10 A
Search Keywords: 7871632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Family:787-1632
-
Efficiency:91 %
-
DC Input Voltage:N/A
-
Dimension:172 x 55 x 127mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$340.76
3
$333.94
5
$327.27
10 +
$320.72
Click for Quote
Log in
to unlock special pricing