- Home ›
- All Products›
- 787-1611
Description
+
EPSITRON® CLASSIC power supply - single-phase - output voltage 12 VDC - 4 A
Search Keywords: 7871611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$230.30
3
$226.85
5
$223.44
10 +
$220.09
Click for Quote
Log in
to unlock special pricing