- Home ›
- All Products›
- 787-1602
Description
+
EPSITRON® CLASSIC power supply - single-phase - output voltage 24 VDC - 1 A
Search Keywords: 7871602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$128.92
5
$119.92
10
$119.81
15
$117.41
25
$115.07
50 +
$112.77
Click for Quote
Log in
to unlock special pricing