- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 787-1002
Description
+
EPSITRON® COMPACT power supply - single-phase - output voltage 24 VDC - 1.3 A
Search Keywords: 7871002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$117.42
5
$108.66
10
$105.51
15
$102.87
25
$100.82
50 +
$98.80
Click for Quote
Log in
to unlock special pricing