- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 783-601
Description
+
Feedthrough terminal block - angled - rail mount - 2-conductor - 12 mm wide - gray
Search Keywords: 783601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:783-601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:6-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$10.25
10
$9.74
25
$9.25
50
$8.79
100
$8.35
250
$7.93
500 +
$7.54
Click for Quote
Log in
to unlock special pricing