- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 781-455
Description
+
Staggered jumper - from 1 to 5 - insulated - gray
Search Keywords: 781455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:781-455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Staggered Jumper
-
Pitch:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:32 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$3.23
100
$3.15
250
$3.09
500
$3.03
1,000
$2.97
2,500
$2.91
5,000
$2.85
7,500 +
$2.79
Click for Quote
Log in
to unlock special pricing