- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 780-454
Description
+
Staggered jumper - from 1 to 4 - insulated - gray
Search Keywords: 780454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:780-454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
822
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$2.39
100
$2.34
250
$2.29
500
$2.25
1,000
$2.20
2,500
$2.16
5,000
$2.11
7,500 +
$2.07
Click for Quote
Log in
to unlock special pricing