- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 780-453
Description
+
Staggered jumper - from 1 to 3 - insulated - gray
Search Keywords: 780453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:780-453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Jumper
-
Mounting:N/A
-
Gender:Pin
-
Pitch:N/A
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$1.96
100
$1.92
250
$1.88
500
$1.84
1,000
$1.81
2,500
$1.77
5,000
$1.74
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing