- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 773-606
Description
+
PUSH WIRE® connector for junction boxes - for solid conductors - max. 4 mm² - 6-conductor - Brown clear housing - brown cover - Surrounding air temperature: max 60°C - 2,50 mm² - multicoloured
Search Keywords: 773606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:773-606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.6426
500
$0.6120
1,000
$0.5814
2,500
$0.5508
5,000
$0.5202
7,500
$0.4967
10,000
$0.4723
15,000 +
$0.4478
Click for Quote
Log in
to unlock special pricing