- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 773-166
Description
+
PUSH WIRE® connector for junction boxes - for solid and stranded conductors - max. 2.5 mm² - 6-conductor - transparent housing - black cover - Surrounding air temperature: max 60°C - 2,50 mm²
Search Keywords: 773166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:773-166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 500
Stock lot only:
1
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.2878
500
$0.2616
2,500
$0.2164
5,000
$0.2119
7,500
$0.2108
10,000
$0.2098
25,000
$0.2087
50,000
$0.2077
100,000 +
$0.2067
Click for Quote
Log in
to unlock special pricing