- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 773-162
Description
+
PushWire Connector - 16-12 / 18-12 AWG - 2 Pos - (Use 773-162/K194-4045 - "/K194-4045" = 100/Pkg)
Search Keywords: 773162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:773-162
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-16 AWG
-
Operating Temperature:60(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT