- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 773-102/VE00-2500
Description
+
Conn Housing RCP 2 POS ST Cable Mount Transparent
Search Keywords: 773102VE002500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:773-102/VE00-2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
2500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$0.156
2,500
$0.148
5,000
$0.141
7,500
$0.134
25,000
$0.127
50,000
$0.121
100,000
$0.115
150,000 +
$0.109
Click for Quote
Log in
to unlock special pricing