- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 770-607
Description
+
3-way distribution connector - 3-pole - Cod. A - 1 input - 3 outputs - black
Search Keywords: 770607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.80
25
$10.58
50
$10.37
100
$10.16
250
$9.96
500
$9.76
1,000 +
$9.57
Click for Quote
Log in
to unlock special pricing