- Home ›
- All Products›
- 770-512/042-000
Description
+
Strain relief housing - 2-pole - with locking clip - for 1 cable - 5.0 € 9.0 mm - 35 mm - white
Search Keywords: 770512042000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-512/042-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.35
100
$2.29
250
$2.25
500
$2.20
1,000
$2.16
2,500
$2.12
5,000
$2.07
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing