- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 770-317
WAGO
770-317
Snap-in frame - 2-pole - 1.0 € 3.0 mm - black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snap-in frame - 2-pole - 1.0 € 3.0 mm - black
Search Keywords: 770317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
-
Dimension:N/A
-
Operating Temperature:-35 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 770-317 RoHS compliant?
Yes, 770-317 is RoHS compliant.
What is the lead time for 770-317?
The standard lead time for 770-317 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.04
250
$1.02
500
$1.00
1,000
$0.98
2,500
$0.96
5,000
$0.94
7,500
$0.92
10,000 +
$0.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT