- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 770-252
Description
+
Plug - 2-pole - 4,00 mm² - gray
Search Keywords: 770252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Spring Clamp
-
Pitch:10 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:25 A
-
Wire Size:12-20 AWG
-
Operating Temperature:-35 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$2.76
100
$2.70
250
$2.65
500
$2.60
1,000
$2.54
2,500
$2.49
5,000
$2.44
7,500 +
$2.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT