- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-662/003-000
WAGO
769-662/003-000
THT male header - 1.0 x 1.0 mm solder pin - angled - clamping collar - Pin spacing 5 mm - 2-pole - gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 769-662/003-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
Supplier's Standard Package:
|
1 |