- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 769-645/004-000
Description
+
X-COM® through-panel PCB connector (male) - with straight solder pins - 1 x 1 mm - vertical mounting - 2-pole - pin spacing 5 mm / 0.197 in - with fixing flanges
Search Keywords: 769645004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-645/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:15
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.95
25
$9.75
50
$9.56
100
$9.37
250
$9.18
500
$9.00
1,000 +
$8.82
Click for Quote
Log in
to unlock special pricing