- Home ›
- All Products›
- 769-643
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 5 mm - 13-pole - gray
Search Keywords: 769643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$6.87
50
$6.53
100
$6.20
250
$5.89
500
$5.60
1,000
$5.32
2,500
$5.05
5,000 +
$4.80
Click for Quote
Log in
to unlock special pricing