- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-609/004-000
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 9-pole - pole spacing 5 mm / 0.197 in - with fixing flanges for parallel or perpendicular mounting
Search Keywords: 769609004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-609/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Flange Mount3828
-
Gender:PL3821
-
Termination Method:Spring Clamp3836
-
Pitch:5 mm
-
Number of Circuits:93829
-
Maximum Voltage Rating:5003826V
-
Maximum Current Rating:32 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$16.52
25
$16.19
50
$15.86
100
$15.54
250
$15.23
500
$14.93
1,000 +
$14.63
Click for Quote
Log in
to unlock special pricing