- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-608/005-000
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 8-pole - pole spacing 5 mm / 0.197 in - with snap-in flanges
Search Keywords: 769608005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-608/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:M
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$15.01
25
$14.71
50
$14.42
100
$14.13
250
$13.85
500
$13.57
1,000 +
$13.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT