- Home ›
- All Products›
- 769-607/002-000
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 7-pole - clamping collar - 4,00 mm² - gray
Search Keywords: 769607002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-607/002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$13.46
25
$13.19
50
$12.93
100
$12.67
250
$12.41
500
$12.17
1,000 +
$11.92
Click for Quote
Log in
to unlock special pricing