- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-605/002-000
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 5-pole - clamping collar - 4,00 mm² - gray
Search Keywords: 769605002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-605/002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block
-
Mounting:Flange Mount
-
Gender:M
-
Termination Method:Spring Clamp
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.40
25
$10.19
50
$9.99
100
$9.79
250
$9.59
500
$9.40
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT