- Home ›
- All Products›
- 769-604/006-000
Description
+
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 4-pole - pole spacing 5 mm / 0.197 in - with adjustable snap-in flanges
Search Keywords: 769604006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-604/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$10.69
25
$10.48
50
$10.27
100
$10.06
250
$9.86
500
$9.66
1,000 +
$9.47
Click for Quote
Log in
to unlock special pricing