- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 769-603
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - 4,00 mm² - gray
Search Keywords: 769603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$8.78
25
$8.34
100
$7.92
250
$7.53
500
$7.15
1,000
$6.79
2,500
$6.45
5,000 +
$6.13
Click for Quote
Log in
to unlock special pricing