- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-602/004-000
WAGO
769-602/004-000
X-COM® through-panel connector (male) - CAGE CLAMP® connection - 2-pole - pole spacing 5 mm / 0.197 in - with fixing flanges f ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-602/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Flange Mount3828
-
Gender:M3821
-
Termination Method:Clamp3836
-
Pitch:5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:5003826V
-
Maximum Current Rating:32 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A