- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 769-512
Description
+
Start module for 1-conductor female connector - angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - with integrated end plate - 4,00 mm² - gray
Search Keywords: 769512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.96
250
$2.90
500
$2.84
1,000
$2.79
2,500
$2.73
5,000
$2.68
7,500 +
$2.62
Click for Quote
Log in
to unlock special pricing