- Home ›
- All Products›
- 769-505/000-016
Description
+
Center module for 2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - 4,00 mm² - green-yellow
Search Keywords: 769505000016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-505/000-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$4.55
50
$4.23
100
$4.14
250
$4.06
500
$3.98
1,000
$3.90
2,500
$3.82
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing