- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 769-304
Description
+
End and intermediate plate - 1.1 mm thick - orange
Search Keywords: 769304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.639
20
$1.490
25
$1.420
50
$1.350
100
$1.280
250
$1.220
500
$1.160
1,000 +
$1.100
Click for Quote
Log in
to unlock special pricing