- Home ›
- All Products›
- 769-229/281-413
Description
+
LED carrier terminal block - with red LED (NP) - 24 VDC - rail-mount - 2-pin - 5 mm wide - gray
Search Keywords: 769229281413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-229/281-413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$11.47
25
$11.25
50
$11.02
100
$10.80
250
$10.58
500
$10.37
1,000 +
$10.17
Click for Quote
Log in
to unlock special pricing