- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-228/281-410
Description
+
2-pin component carrier block - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - gray
Search Keywords: 769228281410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-228/281-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:23829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$11.60
25
$11.37
50
$11.14
100
$10.92
250
$10.70
500
$10.49
1,000 +
$10.28
Click for Quote
Log in
to unlock special pricing