- Home ›
- All Products›
- 769-185/769-314
Description
+
1-conductor/1-pin terminal block for pluggable modules - 10-pole - with 2 jumper positions - with orange separator plate - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 769185769314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-185/769-314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$20.43
10
$20.02
25
$19.62
50
$19.23
100
$18.84
250
$18.47
500 +
$18.10
Click for Quote
Log in
to unlock special pricing