- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 769-171/000-006
Description
+
2-conductor/2-pin carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - blue
Search Keywords: 769171000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-171/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.86
50
$4.76
100
$4.67
250
$4.57
500
$4.48
1,000
$4.39
2,500
$4.30
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing