- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-156
WAGO
769-156
2-pin carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-pin carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - gray
Search Keywords: 769156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 769-156 RoHS compliant?
Yes, 769-156 is RoHS compliant.
What is the lead time for 769-156?
The standard lead time for 769-156 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 10/1/26
Minimum Order Quantity:
10
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$2.22
100
$2.18
250
$2.13
500
$2.09
1,000
$2.05
2,500
$2.01
5,000
$1.97
7,500 +
$1.93
Click for Quote
Log in
to unlock special pricing