- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 769-126
Description
+
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 6-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$24.66
10
$24.16
25
$23.68
50
$23.21
100
$22.74
250
$22.29
500 +
$21.84
Click for Quote
Log in
to unlock special pricing