- Home ›
- All Products›
- 769-122
Description
+
2-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 2-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$9.12
50
$8.94
100
$8.76
250
$8.59
500
$8.41
1,000 +
$8.25
Click for Quote
Log in
to unlock special pricing