- Home ›
- All Products›
- 769-113/022-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 13-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769113022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-113/022-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$26.42
10
$25.90
25
$25.38
50
$24.87
100
$24.37
250
$23.89
500 +
$23.41
Click for Quote
Log in
to unlock special pricing