- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-112/022-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 12-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769112022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-112/022-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$24.95
10
$24.45
25
$23.96
50
$23.48
100
$23.01
250
$22.55
500 +
$22.10
Click for Quote
Log in
to unlock special pricing