- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-112/000-037
WAGO
769-112/000-037
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 12-pole - coding finger - 4,00 mm² - gray, green-yello ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-112/000-037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Clamp3836
-
Pitch:N/A
-
Number of Circuits:63829
-
Maximum Voltage Rating:5003826V
-
Maximum Current Rating:32 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A