- Home ›
- All Products›
- 769-110/022-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 10-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769110022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-110/022-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$20.47
10
$20.06
25
$19.66
50
$19.27
100
$18.88
250
$18.51
500 +
$18.14
Click for Quote
Log in
to unlock special pricing