- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-109/022-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769109022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-109/022-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:9
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$18.60
10
$18.22
25
$17.86
50
$17.50
100
$17.15
250
$16.81
500 +
$16.47
Click for Quote
Log in
to unlock special pricing