- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 769-108
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 8-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$16.58
25
$16.25
50
$15.92
100
$15.60
250
$15.29
500
$14.99
1,000 +
$14.69
Click for Quote
Log in
to unlock special pricing