- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-104/000-037
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 4-pole - coding finger - 4,00 mm² - gray, green-yellow
Search Keywords: 769104000037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-104/000-037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Clamp3836
-
Pitch:N/A
-
Number of Circuits:43829
-
Maximum Voltage Rating:5003826V
-
Maximum Current Rating:32 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
3
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3
$11.14
10
$10.58
25
$10.05
50
$9.55
100
$9.07
250
$8.62
500 +
$8.19
Click for Quote
Log in
to unlock special pricing