- Home ›
- All Products›
- 769-104/000-036
Description
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 4-pole - coding finger - 4,00 mm² - green-yellow/gray
Search Keywords: 769104000036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-104/000-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$8.98
25
$8.80
50
$8.62
100
$8.45
250
$8.28
500
$8.11
1,000 +
$7.95
Click for Quote
Log in
to unlock special pricing